Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1719183-2

Housing for Female Terminals - Wire-to-Wire - 8 Position - .1 in (2.54 mm) Centerline - Wire & Cable - Signal - Cable Mount (F ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Housing for Female Terminals - Wire-to-Wire - 8 Position - .1 in (2.54 mm) Centerline - Wire & Cable - Signal - Cable Mount (Free-Hanging) - Natural.
Search Keywords: 17191832
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1719183-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1719183-2 RoHS compliant?
Yes, 1719183-2 is RoHS compliant.
What is the lead time for 1719183-2?
The standard lead time for 1719183-2 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,895
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
625
25 Weeks can ship 5/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.242
100
$1.239
250
$1.236
625
$1.232
1,250
$0.758
1,875
$0.600
2,500 +
$0.588
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!