Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1719183-1

8POS MQS REC COD A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
8POS MQS REC COD A
Search Keywords: 17191831
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1719183-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Connector & Housing Type: Housing for female terminals
Cable Exit Angle: 180 °
Centerline (Pitch): .1 in, 2.54 mm
Connector Code: A
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Sealable: No
Number of Rows: 1
Body Material: PBT GF
Mating Tab Width: .025 in, .63 mm
Number of Positions: 8
Length: 1.142 in, 29 mm
Connector System: Wire-to-Wire
Primary Locking Feature: Integrated in Housing
Circuit Application: Signal
Hybrid Connector: No
Mounting Feature: Without
Primary Product Color: Black
Height: .657 in, 16.7 mm
Polarized: Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1719183-1 RoHS compliant?
Yes, 1719183-1 is RoHS compliant.
What is the lead time for 1719183-1?
The standard lead time for 1719183-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,848
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.649
250
$0.581
500
$0.579
1,000
$0.567
2,500
$0.544
5,000
$0.543
7,500
$0.537
10,000 +
$0.536
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!