- Home ›
- All Products›
- 1719105-2
1719105-2
TE Connectivity / AMP Brand
14POS,JPT,REC. HSG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
14POS,JPT,REC. HSG
Search Keywords: 17191052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1719105-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Sealable:Yes
-
Primary Locking Feature:On the Terminal
-
Terminal Position Assurance:Yes
-
Connector Position Assurance Capable:No
-
Packaging Method:Box
-
Serviceable:Yes
-
Primary Product Color:Blue
-
Operating Voltage:12 VDC
-
Number of Rows:2
-
Packaging Quantity:200
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:14
-
Mating Alignment Type:Polarized
-
Product Width:1.299 in, 33 mm
-
Row-to-Row Spacing:.138 in, 3.5 mm
-
Mating Tab Width:.063 in, .11 in, 1.6 mm, 2.8 mm
-
Centerline (Pitch):.177 in, .236 in, 4.5 mm, 6 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Product Length:1.902 in, 48.3 mm
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Nominal Voltage Architecture:14 V
-
Operating Temperature (Max):130 °C, 266 °F
-
Connector Shape:Rectangular
-
Connector Height:.909 in, 23.1 mm
-
Contact Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Current Rating (Max):10 A, 30 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Power & Signal
-
Contact Size:1.6mm , 2.8mm
-
Connector System:Wire-to-Wire
-
Strain Relief:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 10/1/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
25
$2.94
100
$2.93
250
$2.92
500
$2.91
1,000
$1.79
1,500
$1.42
2,000 +
$1.39
Click for Quote
Log in
to unlock special pricing