- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1719105-1
1719105-1
TE Connectivity / AMP Brand
14POS,JPT,REC.HSG,BK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
14POS,JPT,REC.HSG,BK
Search Keywords: 17191051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1719105-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Polarized:Yes
-
Circuit Application:Signal
-
Width:1.299 in, 33 mm
-
Strain Relief:No
-
Connector Position Assurance Capable:No
-
Cable Exit Angle:Other
-
Primary Locking Feature:On the Terminal
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Nominal Voltage Architecture:12 V
-
Serviceable:Yes
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Sealable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Other
-
Packaging Quantity:200
-
Mounting Feature:Without
-
Operating Voltage:12 VDC
-
Terminal Position Assurance:Yes
-
Row-to-Row Spacing:.138 in, 3.5 mm
-
Body Material:PBT GF
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Packaging Method:Box
-
Number of Rows:2
-
Hybrid Connector:Yes
-
Number of Positions:14
-
Length:1.902 in, 48.3 mm
-
Height:.909 in, 23.1 mm
-
Mating Tab Width:.063 in, .11 in, 1.6 mm, 2.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 9/23/26
Minimum Order Quantity:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$4.440
200
$2.965
400
$2.900
600
$2.772
1,000
$2.730
2,600
$2.716
5,000
$2.702
7,600 +
$2.689
Click for Quote
Log in
to unlock special pricing