- Home ›
- All Products›
- 1719102-1
1719102-1
TE Connectivity / AMP Brand
PCB 6.3 TERMINAL SN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB 6.3 TERMINAL SN
Search Keywords: 17191021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1719102-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
6000 -
Packaging Quantity:6000
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Packaging Method:Pallet
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Terminal Type:Receptacle
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Contact Fabrication:Stamped & Formed
-
Receptacle Style:180°
-
Mating Tab Width:.25 in, 6.3 mm
-
Contact Size:6.3mm
-
Interface Plating:Tin (Sn)
-
Mating Tab Thickness:.031 in, .8 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15,000
$0.8574
30,000
$0.4379
45,000
$0.2981
60,000 +
$0.2921
Click for Quote
Log in
to unlock special pricing