Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1719043-1

Single Wire Seal (SWS) - Silicone - 8.5 mm (.334 in) Cavity Diameter - .177 in (4.5 mm) Insulation Diameter - Green.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Single Wire Seal (SWS) - Silicone - 8.5 mm (.334 in) Cavity Diameter - .177 in (4.5 mm) Insulation Diameter - Green.
Search Keywords: 17190431
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1719043-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Type:
    Sealing Plug
  • Dimension:
    8 x 9 mm
  • Operating Temperature:
    -40 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1719043-1 RoHS compliant?
Yes, 1719043-1 is RoHS compliant.
What is the lead time for 1719043-1?
The standard lead time for 1719043-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57,363
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks can ship 1/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.0978
2,500
$0.0658
5,000
$0.0639
7,500
$0.0624
30,000
$0.0602
50,000
$0.0600
100,000
$0.0599
150,000 +
$0.0597
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!