- ホーム ›
- All Products›
- 1719040-1
1719040-1
TE Connectivity / AMP Brand
8POS GET MALE CONNECTOR W. 3 SB'S
データシート アクセサリー Notify Me
RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明
+
8POS GET MALE CONNECTOR W. 3 SB'S
Search Keywords: 17190401
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / AMP Brand
-
部品番号:1719040-1
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
432 -
Serviceable:Yes
-
Number of Positions:8
-
Packaging Quantity:600
-
Sealable:No
-
Packaging Method:Box
-
Circuit Application:Signal
-
Operating Voltage:14 VDC
-
Number of Rows:1
-
Terminal Position Assurance:Yes
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Position Assurance Capable:No
-
Connector System:Wire-to-Wire
-
Primary Product Color:Yellow
-
Cable Exit Angle:180°
-
Product Width:1.465 in, 37.2 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Tab Width:.025 in, .64 mm
-
Product Length:1.031 in, 26.2 mm
-
Contact Type:Tab
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Housing Material:PA GF
-
Primary Locking Feature:On the Terminal
-
Nominal Voltage Architecture:12 V, 24 V
-
Mating Alignment Type:Polarized
-
Contact Current Rating (Max):7.5 A
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector Height:.74 in, 18.8 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Strain Relief:Without
-
Operating Temperature (Max):120 °C, 248 °F
-
Contact Size:.64mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
108
31 Weeks
出荷できます
1/11/27
PRICE (USD)
数量
Unit Price
108
$6.35
216
$3.91
324
$3.10
432 +
$3.03
Click for Quote
ログイン
特別価格を解除するには