- Home ›
- All Products›
- 171897-4
171897-4
TE Connectivity / AMP Brand
FF 250 REC HSG 6P NYLON GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC HSG 6P NYLON GREEN
Product Highlights:
- Housing
- 6 Positions
- Receptacle (Cap)
- Mount = Free Hanging
- Color = Green
Search Keywords: 1718974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171897-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Housing Material:Nylon
-
Sealable:No
-
Number of Positions:6
-
Mating Retention Type:Locking Lance
-
Terminal Orientation:Straight
-
Mating Alignment:With
-
Primary Product Color:Green
-
Terminal Type:Receptacle
-
Contact Mating Retention:With
-
Centerline (Pitch):.354 in, 9 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Length:1.13 in, 28.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,125
$1.939
2,250
$1.027
3,375
$0.722
4,500 +
$0.708
Click for Quote
Log in
to unlock special pricing