Image is representational - see mfr. specs

FF 250 REC HSG 6P NYLON BLCAK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
FF 250 REC HSG 6P NYLON BLCAK
Product Highlights:
  • Housing
  • 6 Positions
  • Receptacle (Cap)
  • Mount = Free Hanging
  • Color = Black
Search Keywords: 1718972
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    171897-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Mating Retention Type:
    Latch
  • Number of Positions:
    6
  • Housing Material:
    Nylon
  • Terminal Orientation:
    Straight
  • Packaging Quantity:
    100
  • Mating Alignment:
    With
  • Sealable:
    No
  • Terminal Type:
    Receptacle
  • Contact Mating Retention:
    With
  • Primary Product Color:
    Black
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Centerline (Pitch):
    .354 in, 9 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Length:
    1.12 in, 28.5 mm
  • Connector & Housing Type:
    Receptacle
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
375
$1.004
750
$0.753
1,125
$0.703
1,500 +
$0.689
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!