- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 171892-1
TE Connectivity / AMP Brand
171892-1
Conn Housing PL 9 POS Crimp ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Plug
- Without Mounting Ears
- Number of Positions = 9
- Without Cover
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 171892-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 9 |