- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1718878-2
1718878-2
TE Connectivity / AMP Brand
5POS. HSG. JPT/AMP MCP, ASS'Y, SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
5POS. HSG. JPT/AMP MCP, ASS'Y, SEALED
Search Keywords: 17188782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1718878-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
You may purchase all in-stock quantity of 66
Stock lot only:
66
Minimum Order Quantity:
175
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$2.013
175
$1.830
350
$1.750
700
$1.670
1,050
$1.610
2,800
$1.560
5,250
$1.520
7,700 +
$1.510
Click for Quote
Log in
to unlock special pricing