- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1718878-1
1718878-1
TE Connectivity / AMP Brand
JPT/ AMP MCP 6.3/9.5 HSG 5 POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
JPT/ AMP MCP 6.3/9.5 HSG 5 POS
Search Keywords: 17188781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1718878-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$2.22
100
$1.80
350
$1.72
700
$1.65
1,050
$1.58
2,800
$1.54
5,250
$1.50
7,700 +
$1.49
Click for Quote
Log in
to unlock special pricing