- Home ›
- All Products›
- 1718831-1
1718831-1
TE Connectivity / AMP Brand
HOUSING,SPT,2POSN.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HOUSING,SPT,2POSN.
Search Keywords: 17188311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1718831-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Sealable:No
-
Number of Rows:1
-
Packaging Method:Bag
-
Packaging Quantity:500
-
Serviceable:No
-
Number of Positions:2
-
Primary Product Color:Black
-
Terminal Position Assurance:No
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Mating Tab Width:.188 in, 4.8 mm
-
Centerline (Pitch):.295 in, 7.5 mm
-
Product Width:.885 in, 22.5 mm
-
Product Length:.669 in, 17 mm
-
Circuit Application:Power
-
Primary Locking Feature:On the Terminal
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Temperature (Max):130 °C, 266 °F
-
Connector Height:.314 in, 8 mm
-
Mating Alignment:With
-
Housing Material:PA
-
Contact Current Rating (Max):40 A
-
Connector Shape:Rectangular
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Contact Size:4.8mm
-
Strain Relief:Without
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Connector System:Wire-to-Wire
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$1.225
2,000
$0.754
3,000
$0.597
4,000 +
$0.585
Click for Quote
Log in
to unlock special pricing