- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171882-1
171882-1
TE Connectivity / AMP Brand
MIC 13P CAP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
MIC 13P CAP ASSY
Product Highlights:
- Header
- Receptacle (Cap)
- With Mounting Ears
- Brass Contact Material
- Pre-Tin Contact Mating Area Plating Material
Search Keywords: 1718821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171882-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Multiple Interlock Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
48,000
Can Ship immediately
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
32
Order Increment:
8
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
32
$5.78
50
$5.77
100
$5.75
140
$5.74
280
$3.53
420
$2.80
560 +
$2.74
Click for Quote
Log in
to unlock special pricing