- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1718762-3
TE Connectivity / AMP Brand
1718762-3
MCON 1.2 LL TAB SWS AG
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MCON 1.2 LL TAB SWS AG
Search Keywords: 17187623
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1718762-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
6000 |
| Contact Type: | Signal |
| Gender: | Tab |
| Wire Size: | 15-17 AWG |
| Contact Material: | Copper-Nickel-Silicon |
| Contact Plating: | Silver |
| Maximum Current Rating: | 10 A |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1718762-3 RoHS compliant?
Yes, 1718762-3 is RoHS compliant.
What is the lead time for 1718762-3?
The standard lead time for 1718762-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
Minimum Order Quantity:
2500
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
2,500
$0.2636
6,000
$0.2180
12,000
$0.2175
30,000
$0.2169
54,000
$0.2164
102,000 +
$0.2158
Click for Quote
Log in
to unlock special pricing