- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1718762-1
TE Connectivity / AMP Brand
1718762-1
MCON 1.2 LL TAB SWS SN
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MCON 1.2 LL TAB SWS SN
Search Keywords: 17187621
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1718762-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
6000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Wire Size: | 15-17 AWG |
| Contact Material: | Copper-Nickel-Silicon |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1718762-1 RoHS compliant?
Yes, 1718762-1 is RoHS compliant.
What is the lead time for 1718762-1?
The standard lead time for 1718762-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
359
Ships today, if you order in
Buy all 359 in-stock or the regular minimum order quantity of 6000
Stock lot only:
359
Minimum Order Quantity:
6000
Order Increment:
6000
26 Weeks
can ship
5/5/27
Price (USD)
Qty
Unit Price
1
$0.0770
6,000
$0.0700
12,000
$0.0693
30,000
$0.0691
54,000
$0.0690
102,000
$0.0688
150,000 +
$0.0686
Click for Quote
Log in
to unlock special pricing