- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1718760-3
TE Connectivity / AMP Brand
1718760-3
Contact PIN Crimp ST Cable Mount 20AWG T/R Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Contact PIN Crimp ST Cable Mount 20AWG T/R Automotive
Search Keywords: 17187603
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1718760-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
6000 |
| Contact Type: | Stamped Signal |
| Gender: | Pin |
| Wire Size: | 20 AWG |
| Contact Material: | Copper-Nickel-Silicon |
| Contact Plating: | Silver |
| Maximum Current Rating: | 10 A |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1718760-3 RoHS compliant?
Yes, 1718760-3 is RoHS compliant.
What is the lead time for 1718760-3?
The standard lead time for 1718760-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,250
Ships today, if you order in
Minimum Order Quantity:
2500
8 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2,500
$0.1393
6,000
$0.1366
12,000
$0.1356
30,000
$0.1337
54,000
$0.1327
102,000 +
$0.1294
Click for Quote
Log in
to unlock special pricing