- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1718760-2
1718760-2
TE Connectivity / AMP Brand
MCON 1.2 LL TAB SWS AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 1.2 LL TAB SWS AU
Search Keywords: 17187602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1718760-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
6000 -
Wire Size:20 AWG, .5 – .75 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Ships today, if you order in
Buy all 114 in-stock or the regular minimum order quantity of 1000
On Order:
9,000
can ship 8/24/26
Stock lot only:
114
Minimum Order Quantity:
1000
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$0.3527
1,000
$0.3206
2,500
$0.2946
6,000
$0.2931
12,000
$0.2803
18,000
$0.2789
30,000
$0.2775
54,000 +
$0.2761
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT