Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1718760-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

Tab Contact - 18 to 20 AWG - Tin Contact Finish - Crimp Termination.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Tab Contact - 18 to 20 AWG - Tin Contact Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Tab
  • MCP Series
  • Mating Area Interface Dimensions = 1.20 mm
  • Contact Configuration = Single Wire Sealing System (SWS)
Search Keywords: 17187601
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1718760-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    18-20 AWG
  • Contact Material:
    Copper-Nickel-Tin
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 456,000
Can Ship immediately
Minimum Order:
6000
Order Increment:
6000
37 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
6,000
$0.0878
12,000
$0.0849
30,000
$0.0805
54,000
$0.0756
102,000
$0.0741
150,000 +
$0.0737
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5