- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1718758-1
1718758-1
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 22-24AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 22-24AWG T/R Automotive
Search Keywords: 17187581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1718758-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-24 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
147,807
Ships today, if you order in
Minimum Order Quantity:
2500
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
2,500
$0.0965
6,000
$0.0937
12,000
$0.0907
30,000
$0.0893
54,000
$0.0888
102,000
$0.0866
150,000 +
$0.0856
Click for Quote
Log in
to unlock special pricing