- Home ›
- All Products›
- 1718705-2
1718705-2
TE Connectivity / AMP Brand
SINGLE WIRE SEAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SINGLE WIRE SEAL
Search Keywords: 17187052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1718705-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
20000 -
UL Flammability Rating:None
-
Resistance to Hydrocarbons:Poor
-
Shore A Hardness:50
-
Primary Product Color:Red
-
Contains Lubricant:Yes
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 65 °C, 70 °C, 75 °C, 80 °C
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Cavity Diameter:.142 in, 3.6 mm
-
Primary Product Material:Silicone
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25,000
$0.1401
50,000
$0.0742
75,000
$0.0522
100,000 +
$0.0512
Click for Quote
Log in
to unlock special pricing