- Home ›
- All Products›
- 1718350-3
1718350-3
TE Connectivity / AMP Brand
MCON 1.2 CB TAB STC AG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MCON 1.2 CB TAB STC AG
Search Keywords: 17183503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1718350-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Crimp Type:F-Crimp
-
Contact Fabrication:Stamped & Formed
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Wire Size:20 – 18 AWG, .5 – .75 mm²
-
Mating Tab Width:.047 in, 1.2 mm
-
Sealable:No
-
Packaging Method:Reel
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Terminal Transmits:0 – 24 A (Low Power)
-
Primary Locking Feature:Clean Body
-
Mating Tab Thickness:.024 in, .6 mm
-
Termination Method to Wire & Cable:Crimp
-
Contact Size:1.2mm
-
Interface Plating:Silver (Ag)
-
Wire Size Search:18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm²
-
Packaging Quantity:9000
-
Terminal Type:Tab
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.2657
1,000
$0.2093
2,500
$0.2002
5,000
$0.1973
7,500
$0.1892
30,000
$0.1818
50,000
$0.1813
100,000 +
$0.1794
Click for Quote
Log in
to unlock special pricing