- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1718348-3
1718348-3
TE Connectivity / AMP Brand
MCON 1.2 CB TAB STC AG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 1.2 CB TAB STC AG
Search Keywords: 17183483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1718348-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Power
-
Gender:F
-
Contact Size:N/A
-
Wire Size:22-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2,500
$0.1168
5,000
$0.1117
7,500
$0.1101
10,000
$0.1085
30,000
$0.1056
50,000
$0.0983
100,000
$0.0981
150,000 +
$0.0970
Click for Quote
Log in
to unlock special pricing