- Home ›
- All Products›
- 1718348-2
1718348-2
TE Connectivity / AMP Brand
MCON 1.2 CB TAB STC AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 1.2 CB TAB STC AU
Search Keywords: 17183482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1718348-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
10000 -
Crimp Type:F-Crimp
-
Primary Locking Feature:Clean Body
-
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Quantity:9000
-
Interface Plating:Gold (Au)
-
Sealable:No
-
Packaging Method:Reel
-
Terminal Type:Tab
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Mating Tab Thickness:.024 in, .6 mm
-
Wire Size Search:22 AWG, 23 AWG, .25 mm², .3 mm²
-
Wire Size:23 – 22 AWG, .25 – .35 mm²
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Mating Tab Width:.047 in, 1.2 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Contact Size:1.2mm
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
7,500
$1.1118
15,000
$0.5868
22,500
$0.4035
30,000 +
$0.3955
Click for Quote
Log in
to unlock special pricing