Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

171830-1

MIC CAP 21P WITH FLANGE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MIC CAP 21P WITH FLANGE
Product Highlights:
  • Housing
  • Receptacle (Cap)
  • With Mounting Ears
  • Number of Positions = 21
  • Without Cover
Search Keywords: 1718301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 171830-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 21
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 171830-1 RoHS compliant?
Yes, 171830-1 is RoHS compliant.
What is the lead time for 171830-1?
The standard lead time for 171830-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 259
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.914
100
$1.740
300
$1.700
500
$1.670
1,000
$1.630
2,500
$1.610
5,000
$1.590
7,500
$1.580
10,000 +
$1.570
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!