- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1718288-6
1718288-6
TE Connectivity / AMP Brand
AMPMODU IV HOUSING 6POS
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU IV HOUSING 6POS
Search Keywords: 17182886
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1718288-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Panel Mount Feature:Without
-
Connector Type:Housing
-
Packaging Method:Carton
-
Mating Retention:With
-
Number of Rows:2
-
Connector Style:Receptacle
-
PCB Mount Retention:Without
-
Mating Connector Lock:With
-
Lock Type:Latch
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
For Use With:Plug
-
Strain Relief:Without
-
Mating Retention Type:Latch
-
Mating Alignment:With
-
Height:.25545 in, 6.5 mm
-
Mating Alignment Type:Polarization
-
Contact Type:Socket
-
Housing Material:PA
-
Packaging Quantity:250
-
Housing Color:Black
-
Number of Positions:6
-
Color:Black
-
Housing Configuration:Both Ends Opened
-
Length:.82923 in, 21.1 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Type:Connector
-
Mating Connector Lock Type:Latch
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
375
$6.52
750
$3.45
1,125
$2.43
1,500 +
$2.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments