- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171826-9
171826-9
TE Connectivity / AMP Brand
Conn Wire to Board HDR 9 POS 2.5mm Solder RA Side Entry Thru-Hole Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 9 POS 2.5mm Solder RA Side Entry Thru-Hole Bag/Box
Product Highlights:
- Connector
- Preloaded
- Connector Style = Header - Pin
- 2.50 mm Centerline
- Contact Type = Pin
Search Keywords: 1718269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171826-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
250
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
3,000
$0.7368
6,000
$0.3901
9,000
$0.2745
12,000 +
$0.2690
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments