Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

171826-6

POST HEADER ASSY HORIZ EI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
POST HEADER ASSY HORIZ EI
Product Highlights:
  • Connector
  • Mating Type = Header
  • 2.50 mm Centerline
  • Number of Positions = 6
  • Terminate To Printed Circuit Board
Search Keywords: 1718266
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 171826-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 6
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 171826-6 RoHS compliant?
Yes, 171826-6 is RoHS compliant.
What is the lead time for 171826-6?
The standard lead time for 171826-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51,002
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.0053
1,000
$1.0028
3,000
$1.0003
6,000
$0.5296
9,000
$0.3727
12,000 +
$0.3652
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!