- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171826-5
TE Connectivity / AMP Brand
171826-5
Header - Male Pin - 5 Position - 1 Row - 0.098" (2.50mm) Pitch - Board to Cable/Wire - Latch Holder - Solder Termination - Rig ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Mating Type = Header
- 2.50 mm Centerline
- Number of Positions = 5
- Terminate To Printed Circuit Board
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171826-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A