Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

171826-4

POST HEADER ASSY HORIZONTAL EI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
POST HEADER ASSY HORIZONTAL EI
Product Highlights:
  • Connector
  • Mating Type = Header
  • 2.50 mm Centerline
  • Number of Positions = 4
  • Terminate To Printed Circuit Board
Search Keywords: 1718264
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 171826-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 4
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 171826-4 RoHS compliant?
Yes, 171826-4 is RoHS compliant.
What is the lead time for 171826-4?
The standard lead time for 171826-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42,822
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3284
500
$0.2985
1,000
$0.2882
2,500
$0.2829
5,000
$0.2822
7,500
$0.2732
10,000
$0.2725
15,000
$0.2718
25,000 +
$0.2712
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!