- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171826-3
171826-3
TE Connectivity / AMP Brand
3P POST HEADER ASSY EI
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3P POST HEADER ASSY EI
Product Highlights:
- Connector
- Mating Type = Header
- 2.50 mm Centerline
- Number of Positions = 3
- Terminate To Printed Circuit Board
Search Keywords: 1718263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171826-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103,059
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.5198
500
$0.3552
1,000
$0.3498
3,000
$0.3454
5,000
$0.3395
8,000
$0.3200
10,000
$0.3192
15,000 +
$0.3039
Click for Quote
Log in
to unlock special pricing