Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

171825-6

POST HDR ASSY VERT AMP EI CONN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
POST HDR ASSY VERT AMP EI CONN
Product Highlights:
  • Connector
  • Mating Type = Header
  • 2.50 mm Centerline
  • Number of Positions = 6
  • Terminate To Printed Circuit Board
Search Keywords: 1718256
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 171825-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 6
Maximum Voltage Rating: 350,250 VDC|VAC
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 171825-6 RoHS compliant?
Yes, 171825-6 is RoHS compliant.
What is the lead time for 171825-6?
The standard lead time for 171825-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89,056
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3000
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.786
500
$1.782
1,000
$1.777
3,000
$1.773
6,000
$0.936
9,000
$0.643
12,000 +
$0.631
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!