Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

171825-5

5 POS EIS POST HDR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
5 POS EIS POST HDR
Product Highlights:
  • Connector
  • Mating Type = Header
  • 2.50 mm Centerline
  • Number of Positions = 5
  • Terminate To Printed Circuit Board
Search Keywords: 1718255
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 171825-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 5
Maximum Voltage Rating: 350,250 VDC|VAC
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 171825-5 RoHS compliant?
Yes, 171825-5 is RoHS compliant.
What is the lead time for 171825-5?
The standard lead time for 171825-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,273
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1855
500
$0.1686
1,000
$0.1667
2,500
$0.1642
5,000
$0.1623
7,500
$0.1612
25,000
$0.1288
50,000
$0.1144
100,000 +
$0.1003
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!