Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

171825-4

TYPE V EIS CONNECTOR 4P ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
TYPE V EIS CONNECTOR 4P ASSY
Product Highlights:
  • Connector
  • Mating Type = Header
  • 2.50 mm Centerline
  • Number of Positions = 4
  • Terminate To Printed Circuit Board
Search Keywords: 1718254
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 171825-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 4
Maximum Voltage Rating: 350,250 VDC|VAC
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 171825-4 RoHS compliant?
Yes, 171825-4 is RoHS compliant.
What is the lead time for 171825-4?
The standard lead time for 171825-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 139,802
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1645
3,000
$0.1580
5,000
$0.1490
8,000
$0.1454
25,000
$0.1424
50,000
$0.1420
100,000
$0.1417
150,000 +
$0.1413
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!