- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171825-3
171825-3
TE Connectivity / AMP Brand
POST HEADER ASSY EI SRS 3POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POST HEADER ASSY EI SRS 3POS
Product Highlights:
- Connector
- Mating Type = Header
- 2.50 mm Centerline
- Number of Positions = 3
- Terminate To Printed Circuit Board
Search Keywords: 1718253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171825-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:350,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120,384
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,000
$0.1141
3,000
$0.1081
5,000
$0.1078
8,000
$0.1073
25,000
$0.0855
50,000
$0.0752
100,000
$0.0666
150,000 +
$0.0665
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments