- Home ›
- All Products›
- 1718232-1
1718232-1
TE Connectivity / AMP Brand
1,5MM /2.5MM PIN HSG 31POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1,5MM /2.5MM PIN HSG 31POS
Product Highlights:
- Housing
- Product Series = 1.5 mm System, 2.5 mm System
- Accepts Contact Gender = Pin
- Circular Contact Layout
- 31 Positions
Search Keywords: 17182321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1718232-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Operating Voltage:24 VDC
-
Packaging Method:Box
-
Primary Product Color:Black
-
Terminal Position Assurance:Yes
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Locking Feature:On the Terminal
-
Number of Positions:31
-
Serviceable:Yes
-
Connector System:Wire-to-Wire
-
Sealable:No
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Degree of Protection:IP67 , IP69K
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Mating Pin Diameter:.059 in, .098 in, 1.5 mm, 2.5 mm
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 48 V
-
Product Length:2.49 in, 63.3 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
-
Contact Type:Pin
-
Mating Alignment:With
-
Connector Shape:Circular
-
Connector Height:2.56 in, 65 mm
-
Strain Relief:Without
-
Connector Mounting Type:Panel Mount
-
Contact Size:1.5mm , 2.5mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$10.63
50
$7.97
75
$7.44
100 +
$7.29
Click for Quote
Log in
to unlock special pricing