- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1718230-1
TE Connectivity / AMP Brand
1718230-1
1,5MM PIN HSG 5-7 POS ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Product Series = 1.5 mm System
- Housing
- Pin
- Circular Contact Layout
- Number of Positions = 7
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1718230-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
450 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A