- Home ›
- All Products›
- 1718228-2
1718228-2
TE Connectivity / AMP Brand
COVER FOR MQS SOCKET HSG.,12POSN.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
COVER FOR MQS SOCKET HSG.,12POSN.
Search Keywords: 17182282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1718228-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Primary Product Color:Green
-
Packaging Quantity:1000
-
Protection & Strain Relief Accessory Type:Cover
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F
-
Number of Positions:12
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Cable Exit Angle:180°
-
Packaging Method:Box
-
Serviceable:Yes
-
UL Flammability Rating:UL 94HB
-
Primary Product Material:PBT GF
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$0.6621
250
$0.5553
1,000
$0.5139
3,000
$0.4716
5,000
$0.4705
8,000
$0.4591
10,000
$0.4579
15,000 +
$0.4530
Click for Quote
Log in
to unlock special pricing