- Home ›
- All Products›
- 1718228-1
1718228-1
TE Connectivity / AMP Brand
COVER FOR MQS SOCKET HSG.,12POSN.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
COVER FOR MQS SOCKET HSG.,12POSN.
Search Keywords: 17182281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1718228-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Primary Product Color:Blue
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F
-
Packaging Quantity:1000
-
Protection & Strain Relief Accessory Type:Cover
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Number of Positions:12
-
Primary Product Material:PBT GF
-
Serviceable:Yes
-
Packaging Method:Box
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
6,000
$1.3155
12,000
$0.6943
18,000
$0.4775
24,000 +
$0.4679
Click for Quote
Log in
to unlock special pricing