Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

171822-7

EIS REC. HSG 7P-NATURAL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
EIS REC. HSG 7P-NATURAL
Product Highlights:
  • Housing
  • Mating Type = Receptacle
  • 2.50 mm Centerline
  • 7 Position
  • Terminate To Wire
Search Keywords: 1718227
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 171822-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 7
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 171822-7 RoHS compliant?
Yes, 171822-7 is RoHS compliant.
What is the lead time for 171822-7?
The standard lead time for 171822-7 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,318
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3822
500
$0.3383
1,000
$0.3182
2,500
$0.3034
5,000
$0.2859
7,500
$0.2852
10,000 +
$0.2634
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!