Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

171822-3

The 171822-3 is a 3-position, standard crimp-style receptacle connector with a latch for wire-to-wire and wire-to-board applic ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 171822-3 is a 3-position, standard crimp-style receptacle connector with a latch for wire-to-wire and wire-to-board applications.
Product Highlights:
  • Housing
  • Mating Type = Receptacle
  • 2.50 mm Centerline
  • Number of Positions = 3
  • Terminate To Wire
Search Keywords: 1718223
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 171822-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 171822-3 RoHS compliant?
Yes, 171822-3 is RoHS compliant.
What is the lead time for 171822-3?
The standard lead time for 171822-3 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78,901
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1001
3,000
$0.0960
5,000
$0.0958
8,000
$0.0925
25,000
$0.0900
50,000
$0.0898
100,000
$0.0896
150,000 +
$0.0893
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!