- Home ›
- All Products›
- 1718188-1
1718188-1
TE Connectivity / AMP Brand
HIGH PRESSURE SOCKET 4MM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HIGH PRESSURE SOCKET 4MM
Search Keywords: 17181881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1718188-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Size:4mm
-
Mating Pin Diameter:.157 in, 4 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Packaging Method:Reel
-
Packaging Quantity:3000
-
Primary Locking Feature:Clean Body
-
Terminal Transmits:25 – 40 A (Power)
-
Wire Size:17 – 13 AWG, 1 – 2.5 mm²
-
Wire Contact Termination Area Plating Material:Tin
-
Typical Current Rating:34 A
-
Crimp Type:F-Crimp
-
Terminal Type:Socket
-
Wire Size Search:13 AWG, 14 AWG, 15 AWG, 16 AWG, 17 AWG, 1 mm², 1.25 mm², 1.5 mm², 2 mm², 2.5 mm²
-
Interface Plating:Tin (Sn)
-
Sealable:No
-
Contact Fabrication:Stamped & Formed
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2,250
$0.5158
4,500
$0.3174
6,750
$0.2513
9,000 +
$0.2463
Click for Quote
Log in
to unlock special pricing