- Home ›
- All Products›
- 1718167-1
1718167-1
TE Connectivity / AMP Brand
TAB HSG.,ASSY,2X5POSN.,RADIAL SEAL,2.8MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TAB HSG.,ASSY,2X5POSN.,RADIAL SEAL,2.8MM
Search Keywords: 17181671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1718167-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Operating Voltage:12 VDC
-
Serviceable:Yes
-
Number of Rows:2
-
Primary Product Color:Black
-
Sealable:Yes
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:Yes
-
Connector System:Wire-to-Wire
-
Number of Positions:10
-
Connector & Housing Type:Housing for Male Terminals
-
Product Length:1.728 in, 43.9 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Product Width:1.909 in, 48.5 mm
-
Centerline (Pitch):.236 in, 6 mm
-
Row-to-Row Spacing:.138 in, 3.5 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Contact Current Rating (Max):30 A
-
Operating Temperature (Max):130 °C, 266 °F
-
Connector Height:.783 in, 19.9 mm
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Contact Type:Tab
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Nominal Voltage Architecture:14 V
-
Contact Size:2.8mm
-
Circuit Application:Power
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
625
$1.653
1,250
$1.017
1,875
$0.805
2,500 +
$0.789
Click for Quote
Log in
to unlock special pricing