- Home ›
- All Products›
- 1718162-5
1718162-5
TE Connectivity / AMP Brand
PIN HEADER 16+24 POS., 20 A VERSION
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PIN HEADER 16+24 POS., 20 A VERSION
Search Keywords: 17181625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1718162-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
120 -
Sealable:No
-
Mounting Holes:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Sections:1
-
Panel Mount Feature:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Type:Box
-
Circuit Application:Signal
-
PCB Mount Retention Type:Boardlock
-
PCB Thickness (Recommended):.04 in, 1 mm
-
PCB Mount Retention:With
-
Operating Voltage:12 VDC
-
Profile Height from PCB:1.114 in, 28.3 mm
-
Packaging Quantity:120
-
Mating Tab Thickness:.024 in, .025 in, .6 mm, .63 mm
-
Primary Product Color:Black
-
PCB Mount Alignment:With
-
Number of Rows:6
-
Centerline (Pitch):.1 in, .2 in, 2.54 mm, 5.08 mm
-
Number of Signal Positions:40
-
PCB Mount Orientation:Vertical
-
Mating Tab Width:.025 in, .11 in, .63 mm, 2.8 mm
-
Contact Size:.63mm , 2.8mm
-
Connector System:Wire-to-Board
-
Connector Length:1.92 in, 49 mm
-
Shielded:No
-
Connector Width:1.815 in, 46.1 mm
-
Header Type:Fully Shrouded
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Tin
-
Contact Type:Tab
-
UL Flammability Rating:UL 94HB
-
Connector Shape:Rectangular
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
30
$9.29
60
$6.97
90
$6.50
120 +
$6.37
Click for Quote
Log in
to unlock special pricing