- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 171809-1
171809-1
TE Connectivity / AMP Brand
POSITIVE LOCK (PL) HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POSITIVE LOCK (PL) HOUSING
Product Highlights:
- Receptacle Housing
- Tab Fit = 6.35 mm
- Line = Mark I
- Receptacle Style = Straight
- Number of Positions = 1
Search Keywords: 1718091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171809-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,069
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
300
$0.1705
1,000
$0.1502
2,500
$0.1469
5,000
$0.1459
7,500
$0.1449
25,000
$0.1072
50,000
$0.1005
100,000 +
$0.1002
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments