- Home ›
- All Products›
- 1718052-1
1718052-1
TE Connectivity / AMP Brand
6 POS.JPT HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
6 POS.JPT HSG
Search Keywords: 17180521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1718052-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Number of Rows:2
-
Packaging Method:Bag
-
Connector Position Assurance Capable:No
-
Connector System:Wire-to-Wire
-
Sealable:No
-
Number of Positions:6
-
Strain Relief:Add By Accessory
-
Packaging Quantity:3000
-
Primary Locking Feature:On the Terminal
-
Connector & Housing Type:Housing for female terminals
-
Terminal Position Assurance:No
-
Nominal Voltage Architecture:12 V
-
UL Flammability Rating:UL 94V-2
-
Operating Voltage:12 VDC
-
Primary Product Color:Black
-
Serviceable:Yes
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Product Width:.512 in, 13 mm
-
Product Length:.657 in, 16.7 mm
-
Row-to-Row Spacing:.138 in, .157 in, 3.5 mm, 4 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Connector Height:.886 in, 22.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Centerline (Pitch):.196 in, 5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature (Max):130 °C, 266 °F
-
Contact Current Rating (Max):30 A
-
Contact Size:2.8mm
-
Housing Material:PA
-
Circuit Application:Power
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
750
$1.253
1,500
$0.771
2,250
$0.610
3,000 +
$0.598
Click for Quote
Log in
to unlock special pricing