- Home ›
- All Products›
- 1718049-1
1718049-1
TE Connectivity / AMP Brand
6 POS.JPT HSG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
6 POS.JPT HSG
Search Keywords: 17180491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1718049-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Number of Rows:1
-
Operating Voltage:12 VDC
-
Strain Relief:Add By Accessory
-
UL Flammability Rating:UL 94V-2
-
Nominal Voltage Architecture:12 V
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Serviceable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:6
-
Terminal Position Assurance:No
-
Sealable:No
-
Packaging Quantity:300
-
Primary Locking Feature:On the Terminal
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Product Length:1.248 in, 31.7 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Product Width:.354 in, 9 mm
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Contact Size:2.8mm
-
Contact Current Rating (Max):30 A
-
Operating Temperature (Max):130 °C, 266 °F
-
Mating Alignment:With
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Centerline (Pitch):.196 in, 5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA
-
Circuit Application:Power
-
Packaging Method:Bag
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.886 in, 22.5 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
300
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
600
$1.587
1,200
$0.976
1,800
$0.773
2,400 +
$0.758
Click for Quote
Log in
to unlock special pricing