- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1718044-1
1718044-1
TE Connectivity / AMP Brand
RAST2.5 W2W Crimp-IDC 2pos Motor Mnt
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RAST2.5 W2W Crimp-IDC 2pos Motor Mnt
Search Keywords: 17180441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1718044-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5,000
$0.5395
10,000
$0.2856
15,000
$0.2010
20,000 +
$0.1970
Click for Quote
Log in
to unlock special pricing