- Home ›
- All Products›
- 1717975-1
1717975-1
TE Connectivity / AMP Brand
CAP ASSY,6P,BRACKET REVERSE TYPE,ATAC CO
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CAP ASSY,6P,BRACKET REVERSE TYPE,ATAC CO
Search Keywords: 17179751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1717975-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Method:Bag
-
Terminal Position Assurance:No
-
Packaging Quantity:50
-
Connector & Housing Type:Housing for female terminals
-
Sealable:Yes
-
Degree of Protection:IP67
-
Connector System:Wire-to-Wire
-
Number of Rows:2
-
Operating Voltage:250 VDC
-
Primary Locking Feature:Integrated in Housing
-
Connector Position Assurance Capable:Yes
-
Primary Product Color:Red
-
Number of Positions:6
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Product Length:.969 in, 24.6 mm
-
Centerline (Pitch):.177 in, 4.5 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Row-to-Row Spacing:.138 in, .157 in, 3.5 mm, 4 mm
-
Mating Pin Diameter:.059 in, 1.5 mm
-
Product Width:1.055 in, 26.8 mm
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 80 V, 90 V
-
Contact Current Rating (Max):13 A
-
Housing Material:PBT GF15
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Connector Height:1.873 in, 47.55 mm
-
Strain Relief:Without
-
Contact Size:Size 16
-
Contact Type:Socket
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
You may purchase all in-stock quantity of 36
On Order:
300
can ship 8/10/26
Stock lot only:
36
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
13 Weeks
can ship
8/7/26
Tariffs may apply for U.S. shipments