- Home ›
- All Products›
- 1717840-1
1717840-1
TE Connectivity / AMP Brand
2MM PITCH BATTERY PLUG ASSEMBLY 2 LONG P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2MM PITCH BATTERY PLUG ASSEMBLY 2 LONG P
Search Keywords: 17178401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1717840-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Packaging Quantity:60
-
Packaging Method:Tray
-
Number of Positions:10
-
Connector & Housing Type:Plug
-
PCB Mount Orientation:Right Angle
-
Operating Voltage:30 VDC
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention Type:Locating Post
-
PCB Mount Retention:With
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Current Rating (Max):6 A, 8 A
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
60
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
600
$6.27
1,200
$3.32
1,800
$2.34
2,400 +
$2.29
Click for Quote
Log in
to unlock special pricing